
16301-1 | |
|---|---|
DigiKey Part Number | 16301-1-ND |
Manufacturer | |
Manufacturer Product Number | 16301-1 |
Description | PWR SPLICE BLOCK 1POS 255A 600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Splicer Terminal Block 255 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 250MCM (kcmil) - #6CU | |
Load Side Wire/Stud Size | 250MCM (kcmil) - #6CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 255 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £197.64333 | £4,743.44 |
| Unit Price without VAT: | £197.64333 |
|---|---|
| Unit Price with VAT: | £237.17200 |

