
160NHG1B | |
|---|---|
DigiKey Part Number | 2041-160NHG1B-ND |
Manufacturer | |
Manufacturer Product Number | 160NHG1B |
Description | NH FUSE 160A 500V GG SIZE 1 DUAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160A 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class gG/gL |
Mounting Type Requires Holder | Approval Agency CE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA |
Current Rating (Amps) 160A | Package / Case Rectangular, Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £127.20333 | £381.61 |
| Unit Price without VAT: | £127.20333 |
|---|---|
| Unit Price with VAT: | £152.64400 |

