
160NHG02B | |
|---|---|
DigiKey Part Number | 160NHG02B-ND |
Manufacturer | |
Manufacturer Product Number | 160NHG02B |
Description | FUSE SQUARE 160A 500VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class NH |
Part Status Active | Approval Agency VDE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 120kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 160A | Size / Dimension 2.953" L x 2.047" W x 2.165" H (75.00mm x 52.00mm x 55.00mm) |
Voltage Rating - AC 500 VAC | Melting I²t 62000.0 |
Voltage Rating - DC 250 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £145.33333 | £436.00 |
| Unit Price without VAT: | £145.33333 |
|---|---|
| Unit Price with VAT: | £174.40000 |

