
160NHG00B-660 | |
|---|---|
DigiKey Part Number | 2041-160NHG00B-660-ND |
Manufacturer | |
Manufacturer Product Number | 160NHG00B-660 |
Description | NH FUSE 160A 660V GL/GG SIZE 00 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160A 660 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 660 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | gG/gL | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.614" H (54.00mm x 21.00mm x 41.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £167.94333 | £503.83 |
| Unit Price without VAT: | £167.94333 |
|---|---|
| Unit Price with VAT: | £201.53200 |

