
160MJ30-7 | |
|---|---|
DigiKey Part Number | 2041-160MJ30-7-ND |
Manufacturer | |
Manufacturer Product Number | 160MJ30-7 |
Description | 160A 415V AC TYPE J F/PILLAR FUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160A 415 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 160A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 415 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 80kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £154.27000 | £154.27 |
| Unit Price without VAT: | £154.27000 |
|---|---|
| Unit Price with VAT: | £185.12400 |

