160M14-660 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £200.54000
160A 660 VAC 400 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160M14-660

DigiKey Part Number
160M14-660-ND
Manufacturer
Manufacturer Product Number
160M14-660
Description
FUSE CRTRDGE 160A 660VAC/400VDC
Customer Reference
Detailed Description
160A 660 VAC 400 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
160A
Voltage Rating - AC
660 VAC
Voltage Rating - DC
400 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA AC, 40kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.496" Dia x 2.598" L (38.00mm x 66.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable