
160FEE | |
|---|---|
DigiKey Part Number | 160FEE-ND |
Manufacturer | |
Manufacturer Product Number | 160FEE |
Description | FUSE CARTRIDGE 160A 450VDC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160A 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 160A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.811" L x 1.457" W x 0.748" H (46.00mm x 37.00mm x 19.00mm) | |
Melting I²t | 1000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £321.38000 | £321.38 |
| Unit Price without VAT: | £321.38000 |
|---|---|
| Unit Price with VAT: | £385.65600 |

