
16023-2 | |
|---|---|
DigiKey Part Number | 16023-2-ND |
Manufacturer | |
Manufacturer Product Number | 16023-2 |
Description | PWR DISTRIB BLOCK 2POS 310A 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | #4 - 14CU; #4 - #12AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £179.48542 | £4,307.65 |
| Unit Price without VAT: | £179.48542 |
|---|---|
| Unit Price with VAT: | £215.38250 |

