
15XABR15 | |
|---|---|
DigiKey Part Number | 15XABR15-ND |
Manufacturer | |
Manufacturer Product Number | 15XABR15 |
Description | FUSE EXPULSION LINK 15KV 15A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Fuse Link Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Fuse Link | |
Size / Dimension | 0.748" Dia x 4.921" L (19.00mm x 125.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £41.82160 | £1,045.54 |
| Unit Price without VAT: | £41.82160 |
|---|---|
| Unit Price with VAT: | £50.18592 |

