
15RBT4-50E | |
|---|---|
DigiKey Part Number | 2041-15RBT4-50E-ND |
Manufacturer | |
Manufacturer Product Number | 15RBT4-50E |
Description | FUSE, RBT 400 15KV 50E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50A 16 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 16 kVAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class E |
Mounting Type In Line | Package / Case Cartridge, Inline, Single Ended |
Fuse Type Cartridge | Size / Dimension 2.201" Dia x 8.882" L (55.90mm x 225.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,821.84000 | £1,821.84 |
| Unit Price without VAT: | £1,821.84000 |
|---|---|
| Unit Price with VAT: | £2,186.20800 |

