
15RBT2-80E | |
|---|---|
DigiKey Part Number | 2041-15RBT2-80E-ND |
Manufacturer | |
Manufacturer Product Number | 15RBT2-80E |
Description | 15.5KV, RBA-200, 80E, FUS RFL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80A 16 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Voltage Rating - AC 16 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class E |
Mounting Type In Line | Package / Case Cartridge, Inline, Single Ended |
Fuse Type Cartridge | Size / Dimension 1.500" Dia x 8.748" L (38.10mm x 222.20mm) |
Current Rating (Amps) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,511.54000 | £1,511.54 |
| Unit Price without VAT: | £1,511.54000 |
|---|---|
| Unit Price with VAT: | £1,813.84800 |

