
15RBT2-150E | |
|---|---|
DigiKey Part Number | 2041-15RBT2-150E-ND |
Manufacturer | |
Manufacturer Product Number | 15RBT2-150E |
Description | 15.5KV, RBA-200, 150E, FUS RFL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150A 15 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 15 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Inline, Single Ended |
Mounting Type In Line | Size / Dimension 1.500" Dia x 8.748" L (38.10mm x 222.20mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,817.64000 | £1,817.64 |
| Unit Price without VAT: | £1,817.64000 |
|---|---|
| Unit Price with VAT: | £2,181.16800 |

