
15RBA2-PDM | |
|---|---|
DigiKey Part Number | 2041-15RBA2-PDM-ND |
Manufacturer | |
Manufacturer Product Number | 15RBA2-PDM |
Description | 15.5KV, RBA-200, PORC DISCT MTG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 15.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 1.642" Dia x 22.189" L (41.70mm x 563.60mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,119.92000 | £3,119.92 |
| Unit Price without VAT: | £3,119.92000 |
|---|---|
| Unit Price with VAT: | £3,743.90400 |

