
15RBA2-INH-B | |
|---|---|
DigiKey Part Number | 2041-15RBA2-INH-B-ND |
Manufacturer | |
Manufacturer Product Number | 15RBA2-INH-B |
Description | 15.5 KV RBA2 BOLT IN FUSEHOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 15.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Features Indicating |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.642" Dia x 22.189" L (41.70mm x 563.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,876.52000 | £1,876.52 |
| Unit Price without VAT: | £1,876.52000 |
|---|---|
| Unit Price with VAT: | £2,251.82400 |

