
15RBA2-175E | |
|---|---|
DigiKey Part Number | 2041-15RBA2-175E-ND |
Manufacturer | |
Manufacturer Product Number | 15RBA2-175E |
Description | 15.5KV, RBA-200, 175E , EXPL FUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 175A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 15.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 14.4kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.642" Dia x 22.189" L (41.70mm x 563.60mm) |
Current Rating (Amps) 175A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,124.17000 | £1,124.17 |
| Unit Price without VAT: | £1,124.17000 |
|---|---|
| Unit Price with VAT: | £1,349.00400 |

