
15NCLPT-2E | |
|---|---|
DigiKey Part Number | 15NCLPT-2E-ND |
Manufacturer | |
Manufacturer Product Number | 15NCLPT-2E |
Description | FUSE NCLPT 15.5KV 2E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 15.5 kVAC | |
Voltage Rating - DC | - | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.614" Dia x 12.913" L (41.00mm x 328.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £291.18000 | £291.18 |
| Unit Price without VAT: | £291.18000 |
|---|---|
| Unit Price with VAT: | £349.41600 |

