
15NCLPT-10E | |
|---|---|
DigiKey Part Number | 2041-15NCLPT-10E-ND |
Manufacturer | |
Manufacturer Product Number | 15NCLPT-10E |
Description | 15.5KV,SINGLE BARREL CL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 A 15.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 15.5 kV |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Requires Holder | Size / Dimension 1.598" Dia x 17.598" L (40.60mm x 447.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £686.61000 | £686.61 |
| Unit Price without VAT: | £686.61000 |
|---|---|
| Unit Price with VAT: | £823.93200 |

