
15LHLE-80E | |
|---|---|
DigiKey Part Number | 2041-15LHLE-80E-ND |
Manufacturer | |
Manufacturer Product Number | 15LHLE-80E |
Description | SINGLE BARREL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 A 14.4 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 14.4 kV | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 2.992" Dia x 20.512" L (76.00mm x 521.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,131.87000 | £2,131.87 |
| Unit Price without VAT: | £2,131.87000 |
|---|---|
| Unit Price with VAT: | £2,558.24400 |

