
15LHLE-250E | |
|---|---|
DigiKey Part Number | 2041-15LHLE-250E-ND |
Manufacturer | |
Manufacturer Product Number | 15LHLE-250E |
Description | DOUBLE BARREL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 250A 14.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 14.4 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.992" Dia x 20.512" L (76.00mm x 521.00mm) |
Current Rating (Amps) 250A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,086.92000 | £3,086.92 |
| Unit Price without VAT: | £3,086.92000 |
|---|---|
| Unit Price with VAT: | £3,704.30400 |

