
15KBR6 | |
|---|---|
DigiKey Part Number | 2041-15KBR6-ND |
Manufacturer | |
Manufacturer Product Number | 15KBR6 |
Description | 15KV 6A REMOVABLE B/H EXPULSION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kVAC Fuse Fuse Link Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Fuse Link | |
Voltage Rating - AC | 15 kVAC | |
Response Time | Fast Blow | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Fuse Link | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £26.12400 | £653.10 |
| Unit Price without VAT: | £26.12400 |
|---|---|
| Unit Price with VAT: | £31.34880 |

