
15KB6 | |
|---|---|
DigiKey Part Number | 2041-15KB6-ND |
Manufacturer | |
Manufacturer Product Number | 15KB6 |
Description | 15KV 6A EXPULSION LINK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6A 15 kVAC Fuse Fuse Link In Line |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | In Line | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 15 kVAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 8kA | |
Package / Case | Cartridge, Inline, Single Ended | |
Size / Dimension | 2.992" Dia x 8.858" L (76.00mm x 225.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £70.18400 | £1,754.60 |
| Unit Price without VAT: | £70.18400 |
|---|---|
| Unit Price with VAT: | £84.22080 |

