
15KB30 | |
|---|---|
DigiKey Part Number | 15KB30-ND |
Manufacturer | |
Manufacturer Product Number | 15KB30 |
Description | EXPULSION LINK 15KV 30A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30A 15 kVAC Fuse Fuse Link Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 15 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Fuse Link | |
Size / Dimension | 0.394" Dia x 4.921" L (10.00mm x 125.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.11000 | £114.11 |
| Unit Price without VAT: | £114.11000 |
|---|---|
| Unit Price with VAT: | £136.93200 |

