15 kVAC Fuse Fuse Link Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KB3

DigiKey Part Number
2041-15KB3-ND
Manufacturer
Manufacturer Product Number
15KB3
Description
15KV 3A EXPULSION LINK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kVAC Fuse Fuse Link Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Fuse Link
Voltage Rating - AC
15 kVAC
Response Time
Fast Blow
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Fuse Link
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£40.68000£40.68
Manufacturers Standard Package
Unit Price without VAT:£40.68000
Unit Price with VAT:£48.81600