
15HLE-125E-D | |
|---|---|
DigiKey Part Number | 2041-15HLE-125E-D-ND |
Manufacturer | |
Manufacturer Product Number | 15HLE-125E-D |
Description | 15.5KV 150E HLE FUSE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 125 A 15.5 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 15.5 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,651.93000 | £2,651.93 |
| Unit Price without VAT: | £2,651.93000 |
|---|---|
| Unit Price with VAT: | £3,182.31600 |

