
15HCL-175E | |
|---|---|
DigiKey Part Number | 15HCL-175E-ND |
Manufacturer | |
Manufacturer Product Number | 15HCL-175E |
Description | FUSE CARTRIDGE 175A 15.5KVAC |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 175A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 175A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 15.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,707.60000 | £3,707.60 |
| Unit Price without VAT: | £3,707.60000 |
|---|---|
| Unit Price with VAT: | £4,449.12000 |

