
15ET | |
|---|---|
DigiKey Part Number | 15ET-ND |
Manufacturer | |
Manufacturer Product Number | 15ET |
Description | FUSE 15A 690V TYPE T BS88 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 690 VAC 500 VDC Fuse Bolt Mount |
Datasheet | Datasheet |
Category | Mounting Type Bolt Mount |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 690 VAC |
Series | Voltage Rating - DC 500 VDC |
Packaging Bulk | Package / Case Cylindrical, Blade Terminal (Bolt) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £134.60000 | £134.60 |
| Unit Price without VAT: | £134.60000 |
|---|---|
| Unit Price with VAT: | £161.52000 |

