
15CLE-25E | |
|---|---|
DigiKey Part Number | 15CLE-25E-ND |
Manufacturer | |
Manufacturer Product Number | 15CLE-25E |
Description | FUSE CARTRIDGE 25A 15.5KVAC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 25A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 15.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 31.5kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.000" Dia x 21.500" L (50.80mm x 546.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,923.06000 | £1,923.06 |
| Unit Price without VAT: | £1,923.06000 |
|---|---|
| Unit Price with VAT: | £2,307.67200 |

