
15CLE-150E-D | |
|---|---|
DigiKey Part Number | 2041-15CLE-150E-D-ND |
Manufacturer | |
Manufacturer Product Number | 15CLE-150E-D |
Description | Double Barrel |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 15.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Packaging Bulk | Features Clips Included, Indicating |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 63kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 150A | Size / Dimension 2.992" Dia x 23.898" L (76.00mm x 607.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,180.20000 | £4,180.20 |
| Unit Price without VAT: | £4,180.20000 |
|---|---|
| Unit Price with VAT: | £5,016.24000 |

