
15CIH07 | |
|---|---|
DigiKey Part Number | 15CIH07-ND |
Manufacturer | |
Manufacturer Product Number | 15CIH07 |
Description | FUSE CRTRDGE 15A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.945" Dia x 2.244" L (24.00mm x 57.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £234.35950 | £4,687.19 |
| Unit Price without VAT: | £234.35950 |
|---|---|
| Unit Price with VAT: | £281.23140 |

