
15BHLE-15E | |
|---|---|
DigiKey Part Number | 15BHLE-15E-ND |
Manufacturer | |
Manufacturer Product Number | 15BHLE-15E |
Description | FUSE CARTRIDGE 15A 15.5KVAC BOLT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15A 15.5 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 15.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Series | Features Indicating |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 22.200" L (76.20mm x 563.88mm) |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,900.25000 | £1,900.25 |
| Unit Price without VAT: | £1,900.25000 |
|---|---|
| Unit Price with VAT: | £2,280.30000 |

