
15BHLE-150E | |
|---|---|
DigiKey Part Number | 15BHLE-150E-ND |
Manufacturer | |
Manufacturer Product Number | 15BHLE-150E |
Description | FUSE CARTRDGE 150A 15.5KVAC BOLT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150A 15.5 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,420.95000 | £3,420.95 |
| Unit Price without VAT: | £3,420.95000 |
|---|---|
| Unit Price with VAT: | £4,105.14000 |

