
15BHCLS-150 | |
|---|---|
DigiKey Part Number | 2041-15BHCLS-150-ND |
Manufacturer | |
Manufacturer Product Number | 15BHCLS-150 |
Description | FUSE BHCLS 15.5 KV 150A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 A 15.5 kV Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 15.5 kV | |
Response Time | Slow Blow | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,638.58000 | £2,638.58 |
| Unit Price without VAT: | £2,638.58000 |
|---|---|
| Unit Price with VAT: | £3,166.29600 |

