
15BCLS-70 | |
|---|---|
DigiKey Part Number | 15BCLS-70-ND |
Manufacturer | |
Manufacturer Product Number | 15BCLS-70 |
Description | FUSE CARTRIDGE 70A 15.5KVAC BOLT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 70A 15.5 kVAC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,118.26000 | £2,118.26 |
| Unit Price without VAT: | £2,118.26000 |
|---|---|
| Unit Price with VAT: | £2,541.91200 |

