
15BA4-10E | |
|---|---|
DigiKey Part Number | 2041-15BA4-10E-ND |
Manufacturer | |
Manufacturer Product Number | 15BA4-10E |
Description | TYPE BA, 10 AMP, 15.5 MAX KV, SP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 15.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 12.5kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,589.95000 | £1,589.95 |
| Unit Price without VAT: | £1,589.95000 |
|---|---|
| Unit Price with VAT: | £1,907.94000 |

