
155GXQSJ200E | |
|---|---|
DigiKey Part Number | 2041-155GXQSJ200E-ND |
Manufacturer | |
Manufacturer Product Number | 155GXQSJ200E |
Description | 15.5KV 200E DIN FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 65kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.504" Dia x 21.142" L (89.00mm x 537.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,377.54000 | £3,377.54 |
| Unit Price without VAT: | £3,377.54000 |
|---|---|
| Unit Price with VAT: | £4,053.04800 |

