
15288-S | |
|---|---|
DigiKey Part Number | 15288-S-ND |
Manufacturer | |
Manufacturer Product Number | 15288-S |
Description | CONN TERM BLK DISCONNECT 6-16AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect White 6-16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 43.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - |


