Image for 15188-3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15188-3S

DigiKey Part Number
15188-3S-ND
Manufacturer
Manufacturer Product Number
15188-3S
Description
CONN TERM BLK DISCONN 12-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect White 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
30.2mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
1.5-4mm²
Features
Locking Mechanism
Color
White
Fuse Type
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-2
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.