
15188-3RS | |
|---|---|
DigiKey Part Number | 15188-3RS-ND |
Manufacturer | |
Manufacturer Product Number | 15188-3RS |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect White 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 30.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 1.5-4mm² | |
Features | Locking Mechanism | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £28.48710 | £2,848.71 |
| Unit Price without VAT: | £28.48710 |
|---|---|
| Unit Price with VAT: | £34.18452 |

