
15100-602 | |
|---|---|
DigiKey Part Number | 15100-602-ND |
Manufacturer | |
Manufacturer Product Number | 15100-602 |
Description | FUSE DISCONNECT SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 800 A 60V 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Bolt Mount Cartridge Fuses |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 1.496" Dia x 3.5" L (38mm x 88.9mm) | Termination Style Screw Terminal |
Current Rating (Amps) 800 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £1,632.15000 | £3,264.30 |
| Unit Price without VAT: | £1,632.15000 |
|---|---|
| Unit Price with VAT: | £1,958.58000 |

