
15.5OLGMA100 | |
|---|---|
DigiKey Part Number | 2041-15.5OLGMA100-ND |
Manufacturer | |
Manufacturer Product Number | 15.5OLGMA100 |
Description | 15.5KV 100A 2.5" OIL FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 A 15.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 15.5 kV |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 40kA |
Fuse Type | Size / Dimension 2.500" Dia x 14.134" L (63.50mm x 359.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £899.26667 | £2,697.80 |
| Unit Price without VAT: | £899.26667 |
|---|---|
| Unit Price with VAT: | £1,079.12000 |

