
15.5OEFMA40 | |
|---|---|
DigiKey Part Number | 15.5OEFMA40-ND |
Manufacturer | |
Manufacturer Product Number | 15.5OEFMA40 |
Description | FUSE CARTRIDGE 40A 15.5KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 15.5 kVAC |
Packaging Bulk | Applications Transformer Protection |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.500" Dia x 10.000" L (63.50mm x 254.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,705.23000 | £1,705.23 |
| Unit Price without VAT: | £1,705.23000 |
|---|---|
| Unit Price with VAT: | £2,046.27600 |

