
15.5OBFNA3.15 | |
|---|---|
DigiKey Part Number | 15.5OBFNA3.15-ND |
Manufacturer | |
Manufacturer Product Number | 15.5OBFNA3.15 |
Description | FUSE CARTRIDGE 3.15A 15.5KVAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.15A | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 32kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.000" Dia x 10.000" L (25.40mm x 254.00mm) | |
Melting I²t | 6.3 | |
DC Cold Resistance | 1.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £691.01000 | £691.01 |
| Unit Price without VAT: | £691.01000 |
|---|---|
| Unit Price with VAT: | £829.21200 |

