
15.5FFVHK100E | |
|---|---|
DigiKey Part Number | 15.5FFVHK100E-ND |
Manufacturer | |
Manufacturer Product Number | 15.5FFVHK100E |
Description | FUSE 15.5KV 100A TW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fuse Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | - | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.000" Dia x 18.750" L (50.80mm x 476.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,573.70000 | £4,573.70 |
| Unit Price without VAT: | £4,573.70000 |
|---|---|
| Unit Price with VAT: | £5,488.44000 |

