
15.5CAV5E | |
|---|---|
DigiKey Part Number | 15.5CAV5E-ND |
Manufacturer | |
Manufacturer Product Number | 15.5CAV5E |
Description | FUSE CARTRIDGE 5A 15.5KVAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 15.5 kVAC |
Packaging Bulk | Applications Transformer Protection |
Part Status Active | Breaking Capacity @ Rated Voltage 80kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.626" Dia x 12.870" L (41.30mm x 326.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £644.05000 | £644.05 |
| Unit Price without VAT: | £644.05000 |
|---|---|
| Unit Price with VAT: | £772.86000 |

