
145DBA2-5E | |
|---|---|
DigiKey Part Number | 2041-145DBA2-5E-ND |
Manufacturer | |
Manufacturer Product Number | 145DBA2-5E |
Description | 145KV, DBA-2, 5E, 1BAR EXPL FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5A 145 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 5A |
Series | Voltage Rating - AC 145 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27,378.76000 | £27,378.76 |
| Unit Price without VAT: | £27,378.76000 |
|---|---|
| Unit Price with VAT: | £32,854.51200 |

