
145DBA2-25E | |
|---|---|
DigiKey Part Number | 2041-145DBA2-25E-ND |
Manufacturer | |
Manufacturer Product Number | 145DBA2-25E |
Description | TYPE DBA, 25 AMP, 145 MAX KV, SP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25A 145 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 25A |
Series | Voltage Rating - AC 145 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11,966.84000 | £11,966.84 |
| Unit Price without VAT: | £11,966.84000 |
|---|---|
| Unit Price with VAT: | £14,360.20800 |

