14004-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 88
Unit Price: £11.44000
Datasheet
Image for 14004-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14004-2

DigiKey Part Number
14004-2-ND
Manufacturer
Manufacturer Product Number
14004-2
Description
CONN BARRIER STRIP 2CIRC 0.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Circuit 0.500" (12.70mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Eaton - Bussmann Electrical Division
Current Rating (Amps)
90A
Series
Voltage Rating
600V
Packaging
Bulk
Wire Gauge
4-14 AWG
Part Status
Active
Top Termination
Screws
Terminal Block Type
Barrier Block
Bottom Termination
Closed
Number of Circuits
2
Barrier Type
Enclosed
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.500" (12.70mm)
Operating Temperature
75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
071022000Curtis Industries88364-071022000-ND£11.44000Similar
Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
84£24.11845£2,025.95
Manufacturers Standard Package
Unit Price without VAT:£24.11845
Unit Price with VAT:£28.94214