
14004-12 | |
|---|---|
DigiKey Part Number | 14004-12-ND |
Manufacturer | |
Manufacturer Product Number | 14004-12 |
Description | CONN BARRIER STRIP 12CIRC 0.5" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.500" (12.70mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 90A | |
Voltage Rating | 600V | |
Wire Gauge | 4-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 75°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £123.32600 | £1,233.26 |
| Unit Price without VAT: | £123.32600 |
|---|---|
| Unit Price with VAT: | £147.99120 |

