
14002-6M | |
|---|---|
DigiKey Part Number | 14002-6M-ND |
Manufacturer | |
Manufacturer Product Number | 14002-6M |
Description | TERMINAL BLOCK BARRIER 115A 600V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit Barrier Block Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 115A | |
Voltage Rating | 300VAC, 300VDC | |
Wire Gauge | 8-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.54240 | £454.24 |
| Unit Price without VAT: | £4.54240 |
|---|---|
| Unit Price with VAT: | £5.45088 |

