Image for 14002-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14002-5

DigiKey Part Number
14002-5-ND
Manufacturer
Manufacturer Product Number
14002-5
Description
CONN BARRIER STRIP 5CIRCUIT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5 Circuit Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
5
Number of Wire Entries
10
Pitch
-
Number of Rows
2
Current Rating (Amps)
115A
Voltage Rating
600V
Wire Gauge
2-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£61.26500£612.65
Manufacturers Standard Package
Unit Price without VAT:£61.26500
Unit Price with VAT:£73.51800